CP24BLY | |
---|---|
DigiKey Part Number | 298-12461-ND |
Manufacturer | |
Manufacturer Product Number | CP24BLY |
Description | PATCH PANEL 24 PORT BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥642.78000 | ¥642.78 |
10 | ¥624.44000 | ¥6,244.40 |
25 | ¥606.07560 | ¥15,151.89 |
50 | ¥587.70960 | ¥29,385.48 |
100 | ¥569.34430 | ¥56,934.43 |