OD8038-12HBXE10A | |
---|---|
DigiKey Part Number | 1053-1622-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-12HBXE10A |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 141.2 CFM (3.95m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8038-12HBXE10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 141.2 CFM (3.95m³/min) | |
Static Pressure | 3.900 in H2O (971.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 71.0dB(A) | |
Power (Watts) | 49 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.483 lb (219.09 g) | |
Current Rating (Amps) | 4.1A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.42000 | ¥291.42 |
10 | ¥266.17300 | ¥2,661.73 |
25 | ¥256.06360 | ¥6,401.59 |
50 | ¥239.21580 | ¥11,960.79 |
100 | ¥220.68480 | ¥22,068.48 |
300 | ¥217.31573 | ¥65,194.72 |