FAD1-08032CBHW12 | |
---|---|
DigiKey Part Number | Q631-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08032CBHW12 |
Description | FAN AXIAL 80.5X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 32.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.292 in H2O (72.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.4dB(A) | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.238 lb (107.95 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.78000 | ¥123.78 |
10 | ¥118.14100 | ¥1,181.41 |
30 | ¥111.10800 | ¥3,333.24 |
50 | ¥106.88740 | ¥5,344.37 |
100 | ¥98.45000 | ¥9,845.00 |
250 | ¥92.12088 | ¥23,030.22 |
500 | ¥90.71444 | ¥45,357.22 |