OD8032-48HB | |
---|---|
DigiKey Part Number | 1053-1268-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-48HB |
Description | FAN AXIAL 80.5X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80.5mm L x 80.5mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-48HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 32.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 40.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.89000 | ¥158.89 |
10 | ¥145.09000 | ¥1,450.90 |
25 | ¥139.57640 | ¥3,489.41 |
50 | ¥130.39500 | ¥6,519.75 |
100 | ¥120.29390 | ¥12,029.39 |
300 | ¥118.45737 | ¥35,537.21 |
500 | ¥117.53918 | ¥58,769.59 |