DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥145.46000 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 55.1 CFM (1.54m³/min) | 0.355 in H2O (88.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.0dB(A) | 4.8 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
339 In Stock | 1 : ¥316.76000 Bulk | Bulk | Active | 48VDC | Square - 80mm L x 80mm H | 32.00mm | 31.8 CFM (0.890m³/min) | - | Ball | Tubeaxial | - | 36.0dB(A) | 2.6 W | 3300 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) |