UF4004 | |
---|---|
DigiKey Part Number | UF4004FSTR-ND - Tape & Reel (TR) UF4004FSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4004 |
Description | DIODE GEN PURP 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF4004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36808 | ¥684.04 |
1,000 | ¥0.93034 | ¥930.34 |
2,000 | ¥0.85649 | ¥1,712.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82090 | ¥4,104.50 |
10,000 | ¥0.73881 | ¥7,388.10 |
25,000 | ¥0.72786 | ¥18,196.50 |
50,000 | ¥0.68408 | ¥34,204.00 |