Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.02870 | ¥102.87 |
500 | ¥0.85808 | ¥429.04 |
1,000 | ¥0.59628 | ¥596.28 |
2,000 | ¥0.51677 | ¥1,033.54 |
5,000 | ¥0.47935 | ¥2,396.75 |
10,000 | ¥0.39751 | ¥3,975.10 |
50,000 | ¥0.35075 | ¥17,537.50 |