SZMMBZ15VDLT1G | |
---|---|
DigiKey Part Number | 488-SZMMBZ15VDLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ15VDLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ15VDLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ15VDLT1G |
Description | TVS DIODE 12.8VWM 21.2VC SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ15VDLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.82420 | ¥82.42 |
500 | ¥0.68780 | ¥343.90 |
1,000 | ¥0.47788 | ¥477.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41414 | ¥1,242.42 |
6,000 | ¥0.38415 | ¥2,304.90 |
9,000 | ¥0.31857 | ¥2,867.13 |
30,000 | ¥0.31294 | ¥9,388.20 |
75,000 | ¥0.28108 | ¥21,081.00 |
150,000 | ¥0.24361 | ¥36,541.50 |