NLAS7242MUTBG | |
---|---|
DigiKey Part Number | NLAS7242MUTBGOSTR-ND - Tape & Reel (TR) NLAS7242MUTBGOSCT-ND - Cut Tape (CT) NLAS7242MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS7242MUTBG |
Description | IC USB SWITCH DPST 10UQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS7242MUTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥8.17700 | ¥81.77 |
25 | ¥6.87960 | ¥171.99 |
100 | ¥5.45030 | ¥545.03 |
250 | ¥4.76612 | ¥1,191.53 |
500 | ¥4.35186 | ¥2,175.93 |
1,000 | ¥4.00969 | ¥4,009.69 |