FAN7388MX | |
---|---|
DigiKey Part Number | FAN7388MXTR-ND - Tape & Reel (TR) FAN7388MXCT-ND - Cut Tape (CT) FAN7388MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7388MX |
Description | IC GATE DRVR HALF-BRIDGE 20SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7388MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.76300 | ¥217.63 |
25 | ¥20.57640 | ¥514.41 |
100 | ¥16.91740 | ¥1,691.74 |
250 | ¥15.17944 | ¥3,794.86 |
500 | ¥14.63094 | ¥7,315.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.16193 | ¥12,161.93 |
2,000 | ¥11.70473 | ¥23,409.46 |
5,000 | ¥11.33897 | ¥56,694.85 |