SS19 | |
---|---|
DigiKey Part Number | SS19FSTR-ND - Tape & Reel (TR) SS19FSCT-ND - Cut Tape (CT) SS19FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS19 |
Description | DIODE SCHOTTKY 90V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.46500 | ¥34.65 |
100 | ¥2.41040 | ¥241.04 |
500 | ¥1.88186 | ¥940.93 |
1,000 | ¥1.52957 | ¥1,529.57 |
2,000 | ¥1.36739 | ¥2,734.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.29785 | ¥9,733.88 |
15,000 | ¥1.20514 | ¥18,077.10 |
37,500 | ¥1.17733 | ¥44,149.88 |
52,500 | ¥1.14732 | ¥60,234.30 |