SI7201-B-40-IVR | |
---|---|
DigiKey Part Number | 336-6116-2-ND - Tape & Reel (TR) 336-6116-1-ND - Cut Tape (CT) 336-6116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7201-B-40-IVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±15mT Trip, ±9.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.71928 | ¥11,157.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.01100 | ¥90.11 |
25 | ¥7.21240 | ¥180.31 |
100 | ¥6.61140 | ¥661.14 |
500 | ¥5.55962 | ¥2,779.81 |
1,000 | ¥4.95859 | ¥4,958.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.70200 | ¥87.02 |
25 | ¥6.96520 | ¥174.13 |
100 | ¥6.38480 | ¥638.48 |
500 | ¥5.36904 | ¥2,684.52 |
1,000 | ¥4.78861 | ¥4,788.61 |