LB Y1SG-T1U2-35-1-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LBY1SG-T1U2-35-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LBY1SG-T1U2-35-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LBY1SG-T1U2-35-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB Y1SG-T1U2-35-1-20-R18-Z |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.85V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.45mm L x 1.20mm W | |
Height (Max) | 0.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.00100 | ¥30.01 |
100 | ¥1.98420 | ¥198.42 |
1,000 | ¥1.53217 | ¥1,532.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38451 | ¥2,769.02 |
6,000 | ¥1.29223 | ¥7,753.38 |
10,000 | ¥1.24607 | ¥12,460.70 |
50,000 | ¥1.17685 | ¥58,842.50 |