SI7202-B-01-IVR | |
---|---|
DigiKey Part Number | 336-4124-2-ND - Tape & Reel (TR) 336-4124-1-ND - Cut Tape (CT) 336-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7202-B-01-IVR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1.5mT Trip, -1.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.01100 | ¥90.11 |
25 | ¥7.21200 | ¥180.30 |
100 | ¥6.61110 | ¥661.11 |
500 | ¥5.55938 | ¥2,779.69 |
1,000 | ¥4.95837 | ¥4,958.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80807 | ¥14,424.21 |
6,000 | ¥4.50757 | ¥27,045.42 |
9,000 | ¥4.28219 | ¥38,539.71 |
15,000 | ¥4.13194 | ¥61,979.10 |