SBC846BDW1T1G | |
---|---|
DigiKey Part Number | SBC846BDW1T1GOSTR-ND - Tape & Reel (TR) SBC846BDW1T1GOSCT-ND - Cut Tape (CT) SBC846BDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC846BDW1T1G |
Description | TRANS 2NPN 65V 0.1A SC88/SC70-6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SBC846BDW1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.33570 | ¥133.57 |
500 | ¥1.08994 | ¥544.97 |
1,000 | ¥0.80867 | ¥808.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68029 | ¥2,040.87 |
6,000 | ¥0.65042 | ¥3,902.52 |
9,000 | ¥0.56253 | ¥5,062.77 |
30,000 | ¥0.55198 | ¥16,559.40 |
75,000 | ¥0.45705 | ¥34,278.75 |
150,000 | ¥0.45002 | ¥67,503.00 |