MMST5551Q-7-F | |
---|---|
DigiKey Part Number | 31-MMST5551Q-7-FTR-ND - Tape & Reel (TR) 31-MMST5551Q-7-FCT-ND - Cut Tape (CT) 31-MMST5551Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5551Q-7-F |
Description | TRANS NPN 160V 0.2A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.85500 | ¥18.55 |
100 | ¥0.90470 | ¥90.47 |
500 | ¥0.75462 | ¥377.31 |
1,000 | ¥0.52434 | ¥524.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45445 | ¥1,363.35 |
6,000 | ¥0.42155 | ¥2,529.30 |
9,000 | ¥0.34957 | ¥3,146.13 |
30,000 | ¥0.34340 | ¥10,302.00 |
75,000 | ¥0.30845 | ¥23,133.75 |
150,000 | ¥0.26732 | ¥40,098.00 |