NSVT65011MW6T1G | |
---|---|
DigiKey Part Number | NSVT65011MW6T1GOSTR-ND - Tape & Reel (TR) NSVT65011MW6T1GOSCT-ND - Cut Tape (CT) NSVT65011MW6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT65011MW6T1G |
Description | TRANS 2NPN 65V 0.1A SC88-6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVT65011MW6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.19552 | ¥597.76 |
1,000 | ¥0.93034 | ¥930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83267 | ¥2,498.01 |
6,000 | ¥0.81406 | ¥4,884.36 |
9,000 | ¥0.72102 | ¥6,489.18 |
30,000 | ¥0.71172 | ¥21,351.60 |
75,000 | ¥0.60473 | ¥45,354.75 |