LFSPXO082294 | |
---|---|
DigiKey Part Number | 1923-LFSPXO082294TR-ND - Tape & Reel (TR) 1923-LFSPXO082294CT-ND - Cut Tape (CT) 1923-LFSPXO082294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO082294 |
Description | XTAL OSC 32.768KHZ CMOS SMD 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥13.10900 | ¥131.09 |
50 | ¥12.80280 | ¥640.14 |
100 | ¥10.97340 | ¥1,097.34 |
500 | ¥10.66834 | ¥5,334.17 |
1,000 | ¥8.99191 | ¥8,991.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.28620 | ¥21,858.60 |