NTTFS5C460NLTAG | |
---|---|
DigiKey Part Number | 488-NTTFS5C460NLTAGTR-ND - Tape & Reel (TR) 488-NTTFS5C460NLTAGCT-ND - Cut Tape (CT) 488-NTTFS5C460NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5C460NLTAG |
Description | MOSFET N CH 40V 19A/74A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 19A (Ta), 74A (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 40µA | |
FET Feature | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.06700 | ¥60.67 |
100 | ¥4.20180 | ¥420.18 |
500 | ¥3.51052 | ¥1,755.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.98771 | ¥4,481.56 |
3,000 | ¥2.66096 | ¥7,982.88 |
7,500 | ¥2.52090 | ¥18,906.75 |
10,500 | ¥2.33417 | ¥24,508.78 |