19A (Ta), 74A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,474 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥2.98771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | - | 19A (Ta), 74A (Tc) | - | 4.8mOhm @ 35A, 10V | 2V @ 40µA | - | - | - | - | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,315 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,500 : ¥4.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Ta), 74A (Tc) | 4.5V, 10V | 4.8mOhm @ 35A, 10V | 2V @ 40µA | 11 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,500 In Stock 12,000 Factory | 1 : ¥13.96000 Cut Tape (CT) 1,500 : ¥6.61924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Ta), 74A (Tc) | 4.5V, 10V | 4.8mOhm @ 35A, 10V | 2V @ 40µA | 11 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
35,276 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 19A (Ta), 74A (Tc) | - | 3.7mOhm @ 19A, 10V | 2.1V @ 35µA | 17 nC @ 4.5 V | ±16V | 1590 pF @ 13 V | - | 2.1W (Ta), 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric SQ | DirectFET™ Isometric SQ | |||
3,594 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 19A (Ta), 74A (Tc) | - | 3.7mOhm @ 19A, 10V | 2.1V @ 35µA | 17 nC @ 4.5 V | ±16V | 1590 pF @ 13 V | - | 2.1W (Ta), 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric SQ | DirectFET™ Isometric SQ | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 19A (Ta), 74A (Tc) | 4.5V, 10V | 3.7mOhm @ 19A, 10V | 2.1V @ 35µA | 17 nC @ 4.5 V | ±16V | 1590 pF @ 13 V | - | 2.1W (Ta), 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DIRECTFET™ SQ | DirectFET™ Isometric SQ | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 19A (Ta), 74A (Tc) | 4.5V, 10V | 3.7mOhm @ 19A, 10V | 2.1V @ 35µA | 17 nC @ 4.5 V | ±16V | 1590 pF @ 13 V | - | 2.1W (Ta), 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DIRECTFET™ SQ | DirectFET™ Isometric SQ |