NTMTS0D7N06CTXG | |
---|---|
DigiKey Part Number | 488-NTMTS0D7N06CTXGTR-ND - Tape & Reel (TR) 488-NTMTS0D7N06CTXGCT-ND - Cut Tape (CT) 488-NTMTS0D7N06CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS0D7N06CTXG |
Description | MOSFET N-CH 60V 60.5A/464A 8DFNW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60.5A (Ta), 464A (Tc) 5W (Ta), 294.6W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.72mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11535 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 294.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥42.02600 | ¥420.26 |
100 | ¥34.00010 | ¥3,400.01 |
500 | ¥30.22226 | ¥15,111.13 |
1,000 | ¥25.87788 | ¥25,877.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.36675 | ¥73,100.25 |