NVMTS0D7N06CLTXG | |
---|---|
DigiKey Part Number | NVMTS0D7N06CLTXGOSTR-ND - Tape & Reel (TR) NVMTS0D7N06CLTXGOSCT-ND - Cut Tape (CT) NVMTS0D7N06CLTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS0D7N06CLTXG |
Description | AFSM T6 60V LL NCH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 62.2A (Ta), 477A (Tc) 5W (Ta), 294.6W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.68mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 294.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.14000 | ¥96.14 |
10 | ¥82.37700 | ¥823.77 |
100 | ¥68.64550 | ¥6,864.55 |
500 | ¥60.56980 | ¥30,284.90 |
1,000 | ¥54.51286 | ¥54,512.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥51.08058 | ¥153,241.74 |