NRVBSS24NT3G | |
---|---|
DigiKey Part Number | 488-NRVBSS24NT3GTR-ND - Tape & Reel (TR) 488-NRVBSS24NT3GCT-ND - Cut Tape (CT) 488-NRVBSS24NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS24NT3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.70850 | ¥170.85 |
500 | ¥1.58170 | ¥790.85 |
1,000 | ¥1.07557 | ¥1,075.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99014 | ¥2,475.35 |
5,000 | ¥0.94900 | ¥4,745.00 |
12,500 | ¥0.85411 | ¥10,676.38 |
25,000 | ¥0.84145 | ¥21,036.25 |
62,500 | ¥0.79084 | ¥49,427.50 |