NTMTSC4D2N10GTXG | |
---|---|
DigiKey Part Number | 488-NTMTSC4D2N10GTXGTR-ND - Tape & Reel (TR) 488-NTMTSC4D2N10GTXGCT-ND - Cut Tape (CT) 488-NTMTSC4D2N10GTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTSC4D2N10GTXG |
Description | 100V MVSOA IN DFNW8(PQFN8X8) PAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 178A (Tc) 3.9W (Ta), 267W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 88A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 450µA | |
Gate Charge (Qg) (Max) @ Vgs | 159 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10450 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 267W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-TDFNW (8.3x8.4) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥43.61000 | ¥436.10 |
100 | ¥35.28410 | ¥3,528.41 |
500 | ¥31.36326 | ¥15,681.63 |
1,000 | ¥26.85485 | ¥26,854.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.25997 | ¥72,779.91 |