NTBLS0D7N06C | |
---|---|
DigiKey Part Number | 488-NTBLS0D7N06CTR-ND - Tape & Reel (TR) 488-NTBLS0D7N06CCT-ND - Cut Tape (CT) 488-NTBLS0D7N06CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS0D7N06C |
Description | MOSFET N-CH 60V 54A/470A 8HPSOF |
Customer Reference | |
Detailed Description | N-Channel 60 V 54A (Ta), 470A (Tc) 4.2W (Ta), 314W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
EDA/CAD Models | NTBLS0D7N06C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.75mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 661µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13730 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 314W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥60.77700 | ¥607.77 |
100 | ¥50.64960 | ¥5,064.96 |
500 | ¥44.69040 | ¥22,345.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥37.68896 | ¥75,377.92 |