THN 20-4815WI | |
---|---|
DigiKey Part Number | THN20-4815WI-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-4815WI |
Description | DC DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-4815WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.61000 | ¥402.61 |
10 | ¥395.31900 | ¥3,953.19 |
25 | ¥382.76720 | ¥9,569.18 |
50 | ¥363.94400 | ¥18,197.20 |
100 | ¥338.84410 | ¥33,884.41 |
250 | ¥310.63864 | ¥77,659.66 |