NTMT064N65S3H | |
---|---|
DigiKey Part Number | 488-NTMT064N65S3HTR-ND - Tape & Reel (TR) 488-NTMT064N65S3HCT-ND - Cut Tape (CT) 488-NTMT064N65S3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMT064N65S3H |
Description | MOSFET N-CH 650V 40A 4TDFN |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 260W (Tc) Surface Mount 4-TDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 3.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3745 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 260W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.74000 | ¥72.74 |
10 | ¥62.33500 | ¥623.35 |
100 | ¥51.94730 | ¥5,194.73 |
500 | ¥45.83550 | ¥22,917.75 |
1,000 | ¥41.25205 | ¥41,252.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥38.65467 | ¥115,964.01 |