NTBGS004N10G | |
---|---|
DigiKey Part Number | 488-NTBGS004N10GTR-ND - Tape & Reel (TR) 488-NTBGS004N10GCT-ND - Cut Tape (CT) 488-NTBGS004N10GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBGS004N10G |
Description | POWER MOSFET 203 AMPS, 100 VOLTS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 203A (Tc) 3.7W (Ta), 340W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 178 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥46.50000 | ¥465.00 |
100 | ¥38.75360 | ¥3,875.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥34.19415 | ¥27,355.32 |
1,600 | ¥30.77471 | ¥49,239.54 |
2,400 | ¥28.83708 | ¥69,208.99 |