PSMN2R3-100SSEJ

DigiKey Part Number
1727-PSMN2R3-100SSEJTR-ND - Tape & Reel (TR)
1727-PSMN2R3-100SSEJCT-ND - Cut Tape (CT)
1727-PSMN2R3-100SSEJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R3-100SSEJ
Description
APPLICATION SPECIFIC POWER MOSFE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 255A (Tc) 341W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
EDA/CAD Models
PSMN2R3-100SSEJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
17200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
341W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.47000¥46.47
10¥38.98800¥389.88
100¥31.53880¥3,153.88
500¥28.03484¥14,017.42
1,000¥24.00473¥24,004.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥22.60303¥45,206.06
Manufacturers Standard Package