ZL30273LDG1 | |
---|---|
DigiKey Part Number | 150-ZL30273LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30273LDG1 |
Description | 1-CHANNEL, 10-OUTPUT JITTER ATTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥135.46177 | ¥35,220.06 |