NLV14551BDR2G | |
---|---|
DigiKey Part Number | 488-NLV14551BDR2GTR-ND - Tape & Reel (TR) 488-NLV14551BDR2GCT-ND - Cut Tape (CT) 488-NLV14551BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14551BDR2G |
Description | IC SWITCH 4PDT X 2 280OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:2 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14551BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | 4PDT | |
Multiplexer/Demultiplexer Circuit | 4:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.49500 | ¥64.95 |
25 | ¥6.09680 | ¥152.42 |
100 | ¥4.62280 | ¥462.28 |
250 | ¥3.93420 | ¥983.55 |
500 | ¥3.73730 | ¥1,868.65 |
1,000 | ¥2.85220 | ¥2,852.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.65546 | ¥6,638.65 |
5,000 | ¥2.55712 | ¥12,785.60 |
12,500 | ¥2.45877 | ¥30,734.62 |
25,000 | ¥2.43443 | ¥60,860.75 |