FSA1153UCX | |
---|---|
DigiKey Part Number | FSA1153UCXOSTR-ND - Tape & Reel (TR) FSA1153UCXOSCT-ND - Cut Tape (CT) FSA1153UCXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA1153UCX |
Description | IC SWITCH DP3T X 1 2OHM 12WLCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 2Ohm 12-WLCSP (1.41x1.575) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80µs, 400ns (Typ) | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -120dB @ 1kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.41x1.575) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.58300 | ¥75.83 |
25 | ¥7.19840 | ¥179.96 |
100 | ¥5.52890 | ¥552.89 |
250 | ¥4.88592 | ¥1,221.48 |
500 | ¥4.62870 | ¥2,314.35 |
1,000 | ¥3.60002 | ¥3,600.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47243 | ¥10,417.29 |
6,000 | ¥3.26782 | ¥19,606.92 |
9,000 | ¥3.16495 | ¥28,484.55 |
15,000 | ¥3.07343 | ¥46,101.45 |