Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397,251 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
83,318 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.69803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
42,538 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.24665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
14,012 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.10266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 900mOhm | 100mOhm | 1.65V ~ 5.5V | - | 21ns, 10.5ns | 75MHz | 20pC | 18pF, 54pF | 20nA | -64dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
7,644 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.17333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 6.5ns, 3.7ns | 334MHz | 3.4pC | 4.5pF, 10.5pF | 100nA | -62dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
12,434 In Stock | 1 : ¥8.59000 Cut Tape (CT) 2,500 : ¥3.63611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:1 | 2 | 750mOhm | 70mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
51 In Stock 2,450 Factory | 1 : ¥95.04000 Tube | - | Tube | Active | DPDT | 2:2 | 4 | 850mOhm | 100mOhm | 1.8V ~ 5.5V | - | 140ns, 50ns | 50MHz | 40pC | 180pF, 300pF | 4nA | -90dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 36-WFQFN Exposed Pad | 36-TQFN (6x6) | ||
2,319 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥2.28462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP4T | 4:1 | 1 | 900mOhm | 130mOhm (Max) | 1.4V ~ 4.3V | - | 40ns, 20ns | 25MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
19,979 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.93615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 135Ohm | 6Ohm | 2V ~ 10V | ±1V ~ 5V | 16ns, 16ns | 160MHz | - | 3.5pF | 100nA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
14,270 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.35059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4.5Ohm | 70mOhm | - | - | 60µs, 4µs | 3GHz | 2pC | 2.5pF, 2.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
2,349 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥2.89525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP4T | 2:4 | 2 | 280Ohm | 10Ohm | 3V ~ 18V | - | - | 17MHz | - | 7.5pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,500 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥3.47243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP3T | 3:1 | 1 | 2Ohm | 200mOhm (Max) | 2.7V ~ 5.5V | - | 80µs, 400ns (Typ) | 500MHz | - | 2.5pF, 7pF | 100nA | -120dB @ 1kHz | -40°C ~ 85°C (TA) | Surface Mount | 12-UFBGA, WLCSP | 12-WLCSP (1.41x1.575) |