XS3A4052PWJ | |
---|---|
DigiKey Part Number | 1727-XS3A4052PWJTR-ND - Tape & Reel (TR) 1727-XS3A4052PWJCT-ND - Cut Tape (CT) 1727-XS3A4052PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A4052PWJ |
Description | IC SWITCH DP4TX1 900MOHM 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 900mOhm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 25MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.28400 | ¥42.84 |
25 | ¥4.02240 | ¥100.56 |
100 | ¥3.28300 | ¥328.30 |
250 | ¥3.04940 | ¥762.35 |
500 | ¥2.59530 | ¥1,297.65 |
1,000 | ¥2.28460 | ¥2,284.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28462 | ¥5,711.55 |