NL27WZ04DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,211
Unit Price: ¥2.63000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 12,335
Unit Price: ¥3.57000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2,910
Unit Price: ¥3.49000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 13,713
Unit Price: ¥3.91000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1,171
Unit Price: ¥3.15000
Datasheet

Direct


Texas Instruments
In Stock: 21,623
Unit Price: ¥3.83000
Datasheet

Direct


Texas Instruments
In Stock: 1,363
Unit Price: ¥10.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17,580
Unit Price: ¥2.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,641
Unit Price: ¥3.28000
Datasheet

Similar


Texas Instruments
In Stock: 30,935
Unit Price: ¥4.17000
Datasheet

Similar


Texas Instruments
In Stock: 18,208
Unit Price: ¥10.34000
Datasheet

NL27WZ04DTT1G

DigiKey Part Number
NL27WZ04DTT1GOSTR-ND - Tape & Reel (TR)
NL27WZ04DTT1GOSCT-ND - Cut Tape (CT)
NL27WZ04DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ04DTT1G
Description
IC INVERTER 2CH 2-INP 6TSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ04DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number