MC74ACT04DTR2G | |
---|---|
DigiKey Part Number | MC74ACT04DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT04DTR2GOSCT-ND - Cut Tape (CT) MC74ACT04DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT04DTR2G |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.55700 | ¥45.57 |
25 | ¥4.28120 | ¥107.03 |
100 | ¥3.24660 | ¥324.66 |
250 | ¥2.76288 | ¥690.72 |
500 | ¥2.62484 | ¥1,312.42 |
1,000 | ¥2.00323 | ¥2,003.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86506 | ¥4,662.65 |
5,000 | ¥1.79598 | ¥8,979.90 |
12,500 | ¥1.72690 | ¥21,586.25 |
25,000 | ¥1.70981 | ¥42,745.25 |