74LVC245ABQ,115 | |
---|---|
DigiKey Part Number | 1727-3495-2-ND - Tape & Reel (TR) 1727-3495-1-ND - Cut Tape (CT) 1727-3495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC245ABQ,115 |
Description | IC TXRX NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC245ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.81920 | ¥70.48 |
100 | ¥2.25370 | ¥225.37 |
250 | ¥2.09300 | ¥523.25 |
500 | ¥1.77098 | ¥885.49 |
1,000 | ¥1.36844 | ¥1,368.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24770 | ¥3,743.10 |
6,000 | ¥1.16719 | ¥7,003.14 |
15,000 | ¥1.08669 | ¥16,300.35 |
30,000 | ¥1.03035 | ¥30,910.50 |
75,000 | ¥1.02673 | ¥77,004.75 |