ADP1754ACPZ-1.2-R7 | |
---|---|
DigiKey Part Number | 505-ADP1754ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP1754ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP1754ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1754ACPZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 1.2A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1754ACPZ-1.2-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.24700 | ¥262.47 |
25 | ¥24.81320 | ¥620.33 |
100 | ¥21.50480 | ¥2,150.48 |
250 | ¥20.40236 | ¥5,100.59 |
500 | ¥18.30688 | ¥9,153.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.43952 | ¥23,159.28 |
3,000 | ¥14.66755 | ¥44,002.65 |