TPS62088AYFPR | |
---|---|
DigiKey Part Number | 296-TPS62088AYFPRTR-ND - Tape & Reel (TR) 296-TPS62088AYFPRCT-ND - Cut Tape (CT) 296-TPS62088AYFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62088AYFPR |
Description | IC REG BUCK ADJ 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.2x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.67000 | ¥86.70 |
25 | ¥8.17360 | ¥204.34 |
100 | ¥6.96520 | ¥696.52 |
250 | ¥6.54024 | ¥1,635.06 |
500 | ¥5.75704 | ¥2,878.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.75713 | ¥17,271.39 |