SN74LVC2G04DBVR | |
---|---|
DigiKey Part Number | 296-13261-2-ND - Tape & Reel (TR) 296-13261-1-ND - Cut Tape (CT) 296-13261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DBVR |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.51880 | ¥62.97 |
100 | ¥1.74130 | ¥174.13 |
250 | ¥1.46628 | ¥366.57 |
500 | ¥1.19140 | ¥595.70 |
1,000 | ¥0.91646 | ¥916.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82478 | ¥2,474.34 |
6,000 | ¥0.77896 | ¥4,673.76 |
15,000 | ¥0.71022 | ¥10,653.30 |
30,000 | ¥0.66441 | ¥19,932.30 |
75,000 | ¥0.59567 | ¥44,675.25 |