74LVC2G04W6-7 | |
---|---|
DigiKey Part Number | 74LVC2G04W6-7DITR-ND - Tape & Reel (TR) 74LVC2G04W6-7DICT-ND - Cut Tape (CT) 74LVC2G04W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04W6-7 |
Description | IC INVERTER 2CH 2-INP SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G04W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.43680 | ¥60.92 |
100 | ¥1.81190 | ¥181.19 |
250 | ¥1.64228 | ¥410.57 |
500 | ¥1.35922 | ¥679.61 |
1,000 | ¥1.01941 | ¥1,019.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93447 | ¥2,803.41 |
6,000 | ¥0.87782 | ¥5,266.92 |
15,000 | ¥0.82119 | ¥12,317.85 |
30,000 | ¥0.75323 | ¥22,596.90 |
75,000 | ¥0.72491 | ¥54,368.25 |