NCV809SN293D2T1G | |
---|---|
DigiKey Part Number | 488-NCV809SN293D2T1GTR-ND - Tape & Reel (TR) 488-NCV809SN293D2T1GCT-ND - Cut Tape (CT) 488-NCV809SN293D2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV809SN293D2T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCV809SN293D2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26866 | ¥3,805.98 |
6,000 | ¥1.18116 | ¥7,086.96 |
15,000 | ¥1.11992 | ¥16,798.80 |
30,000 | ¥1.09367 | ¥32,810.10 |
75,000 | ¥1.08284 | ¥81,213.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.19690 | ¥219.69 |
250 | ¥1.85904 | ¥464.76 |
500 | ¥1.77430 | ¥887.15 |
1,000 | ¥1.30963 | ¥1,309.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.28100 | ¥32.81 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.27490 | ¥227.49 |
250 | ¥1.92500 | ¥481.25 |
500 | ¥1.83728 | ¥918.64 |
1,000 | ¥1.35611 | ¥1,356.11 |