NCV70517MW002R2G | |
---|---|
DigiKey Part Number | 488-NCV70517MW002R2GTR-ND - Tape & Reel (TR) 488-NCV70517MW002R2GCT-ND - Cut Tape (CT) 488-NCV70517MW002R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV70517MW002R2G |
Description | IC MOTOR DRIVER BIPO 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFNW (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV70517MW002R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | Industrial, Medical | |
Current - Output | - | |
Voltage - Supply | 6V ~ 29V | |
Voltage - Load | 0V ~ 5.5V | |
Operating Temperature | -40°C ~ 145°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.41087 | ¥67,054.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.85900 | ¥248.59 |
25 | ¥23.49960 | ¥587.49 |
100 | ¥19.32260 | ¥1,932.26 |
250 | ¥17.33780 | ¥4,334.45 |
500 | ¥16.71122 | ¥8,355.61 |
1,000 | ¥13.89115 | ¥13,891.15 |
2,500 | ¥13.36894 | ¥33,422.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.74200 | ¥257.42 |
25 | ¥24.33400 | ¥608.35 |
100 | ¥20.00850 | ¥2,000.85 |
250 | ¥17.95320 | ¥4,488.30 |
500 | ¥17.30440 | ¥8,652.20 |
1,000 | ¥14.38423 | ¥14,384.23 |
2,500 | ¥13.84348 | ¥34,608.70 |