TPS92682QRHBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92682QRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS92682QRHBRQ1CT-ND - Cut Tape (CT) 296-TPS92682QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92682QRHBRQ1 |
Description | IC LED DRIVER CTRLR PWM 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM, SPI Dimming 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92682QRHBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 8.8V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 700kHz | |
Dimming | Analog, PWM, SPI | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.40021 | ¥28,800.42 |
6,000 | ¥13.85885 | ¥83,153.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.76700 | ¥257.67 |
25 | ¥24.36120 | ¥609.03 |
100 | ¥21.11280 | ¥2,111.28 |
250 | ¥20.03024 | ¥5,007.56 |
500 | ¥17.97328 | ¥8,986.64 |
1,000 | ¥15.15809 | ¥15,158.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥24.88400 | ¥248.84 |
25 | ¥23.52600 | ¥588.15 |
100 | ¥20.38900 | ¥2,038.90 |
250 | ¥19.34360 | ¥4,835.90 |
500 | ¥17.35716 | ¥8,678.58 |
1,000 | ¥14.63849 | ¥14,638.49 |