NCP4306AAHZZZADR2G | |
---|---|
DigiKey Part Number | NCP4306AAHZZZADR2GOSTR-ND - Tape & Reel (TR) NCP4306AAHZZZADR2GOSCT-ND - Cut Tape (CT) NCP4306AAHZZZADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306AAHZZZADR2G |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4306AAHZZZADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.81600 | ¥78.16 |
25 | ¥7.42160 | ¥185.54 |
100 | ¥5.69760 | ¥569.76 |
250 | ¥5.03524 | ¥1,258.81 |
500 | ¥4.77022 | ¥2,385.11 |
1,000 | ¥3.71009 | ¥3,710.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.52463 | ¥8,811.58 |
5,000 | ¥3.39211 | ¥16,960.55 |
12,500 | ¥3.28612 | ¥41,076.50 |
25,000 | ¥3.27982 | ¥81,995.50 |