NCP4306AAAZZZADR2G | |
---|---|
DigiKey Part Number | NCP4306AAAZZZADR2GOSTR-ND - Tape & Reel (TR) NCP4306AAAZZZADR2GOSCT-ND - Cut Tape (CT) NCP4306AAAZZZADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306AAAZZZADR2G |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4306AAAZZZADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.57100 | ¥65.71 |
25 | ¥6.24000 | ¥156.00 |
100 | ¥4.79210 | ¥479.21 |
250 | ¥4.23496 | ¥1,058.74 |
500 | ¥4.01224 | ¥2,006.12 |
1,000 | ¥3.12054 | ¥3,120.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96454 | ¥7,411.35 |
5,000 | ¥2.85309 | ¥14,265.45 |
12,500 | ¥2.76394 | ¥34,549.25 |
25,000 | ¥2.75864 | ¥68,966.00 |