NCP4306AADZZZAMN1TBG | |
---|---|
DigiKey Part Number | NCP4306AADZZZAMN1TBGOSTR-ND - Tape & Reel (TR) NCP4306AADZZZAMN1TBGOSCT-ND - Cut Tape (CT) NCP4306AADZZZAMN1TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306AADZZZAMN1TBG |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (2x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.69700 | ¥86.97 |
25 | ¥8.25640 | ¥206.41 |
100 | ¥6.33940 | ¥633.94 |
250 | ¥5.60232 | ¥1,400.58 |
500 | ¥5.30730 | ¥2,653.65 |
1,000 | ¥4.12794 | ¥4,127.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.92153 | ¥11,764.59 |
6,000 | ¥3.77410 | ¥22,644.60 |
15,000 | ¥3.65615 | ¥54,842.25 |