NCP4305DMTTWG | |
---|---|
DigiKey Part Number | NCP4305DMTTWGOSTR-ND - Tape & Reel (TR) NCP4305DMTTWGOSCT-ND - Cut Tape (CT) NCP4305DMTTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4305DMTTWG |
Description | IC SEC SIDE SYNC RECT DRV 8WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4305DMTTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.56787 | ¥13,703.61 |
6,000 | ¥4.39615 | ¥26,376.90 |
15,000 | ¥4.25877 | ¥63,881.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.28680 | ¥232.17 |
100 | ¥7.13100 | ¥713.10 |
250 | ¥6.30184 | ¥1,575.46 |
500 | ¥5.97016 | ¥2,985.08 |
1,000 | ¥4.64347 | ¥4,643.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.38420 | ¥738.42 |
250 | ¥6.52552 | ¥1,631.38 |
500 | ¥6.18208 | ¥3,091.04 |
1,000 | ¥4.80829 | ¥4,808.29 |