KBU8M-E4/51 | |
---|---|
DigiKey Part Number | KBU8M-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | KBU8M-E4/51 |
Description | BRIDGE RECT 1PHASE 1KV 8A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
EDA/CAD Models | KBU8M-E4/51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥31.67300 | ¥316.73 |
250 | ¥24.19756 | ¥6,049.39 |
500 | ¥22.77416 | ¥11,387.08 |
1,000 | ¥19.50042 | ¥19,500.42 |
2,000 | ¥18.36172 | ¥36,723.44 |