NCP1342AMAACD1R2G | |
---|---|
DigiKey Part Number | NCP1342AMAACD1R2GOSTR-ND - Tape & Reel (TR) NCP1342AMAACD1R2GOSCT-ND - Cut Tape (CT) NCP1342AMAACD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342AMAACD1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1342AMAACD1R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.97500 | ¥109.75 |
25 | ¥10.41920 | ¥260.48 |
100 | ¥8.00050 | ¥800.05 |
250 | ¥7.07028 | ¥1,767.57 |
500 | ¥6.69828 | ¥3,349.14 |
1,000 | ¥5.20980 | ¥5,209.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.94931 | ¥12,373.27 |
5,000 | ¥4.76323 | ¥23,816.15 |
12,500 | ¥4.61438 | ¥57,679.75 |